Wurth Elektronik 386 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1-Row

Bulk discount available

Subtotal (1 bag of 100 units)*

€133.20

(exc. VAT)

€163.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 200€1.332€133.20
300 +€1.268€126.80

*price indicative

RS Stock No.:
190-9608
Mfr. Part No.:
691386700009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

14A

Housing Material

Polycarbonate

Connector Gender

Male

Orientation

Vertical

Wire Connection Method

Solder

Colour

Grey

Voltage

2.5 kV

Standards/Approvals

cULus, REACH, RoHS

Width

10.9 mm

Length

45mm

Series

386

Depth

10.5mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links