Wurth Elektronik 386 Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1-Row

Bulk discount available

Subtotal (1 bag of 50 units)*

€97.20

(exc. VAT)

€119.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 150€1.944€97.20
200 +€1.549€77.45

*price indicative

RS Stock No.:
190-9610
Mfr. Part No.:
691386700011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

5mm

Current

14A

Number of Rows

1

Housing Material

Polycarbonate

Connector Gender

Male

Orientation

Vertical

Wire Connection Method

Solder

Colour

Grey

Voltage

2.5 kV

Standards/Approvals

RoHS, REACH, cULus

Depth

10.5mm

Series

386

Width

10.9 mm

Length

55mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links