Wurth Elektronik, 5mm Pitch, 386, 15 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 190-9615
- Mfr. Part No.:
- 691386700015
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-9615
- Mfr. Part No.:
- 691386700015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 15 | |
| Pitch | 5mm | |
| Series | 386 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 14A | |
| Voltage Rating | 1.6 kV, 2.5 kV, 250 V ac, 300 V ac | |
| Colour | Grey | |
| Material | PC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 15 | ||
Pitch 5mm | ||
Series 386 | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 14A | ||
Voltage Rating 1.6 kV, 2.5 kV, 250 V ac, 300 V ac | ||
Colour Grey | ||
Material PC | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 386 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3517 Plug Screw Termination, 691351700005
- Wurth Elektronik 385 Pluggable Terminal Block Plug-In 691385700004
- Wurth Elektronik 385 Pluggable Terminal Block Plug-In 691385700002
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710005
- Wurth Elektronik 3527 Plug Screw Termination, 691352710005
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710006
- Wurth Elektronik 3527 Plug Screw Termination, 691352710006
