Wurth Elektronik, 5mm Pitch, 386, 15 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-2874
Mfr. Part No.:
691386700015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Header

Number of Contacts

15

Pitch

5mm

Series

386

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

14A

Voltage Rating

1.6 kV, 2.5 kV, 250 V ac, 300 V ac

Colour

Grey

Material

PC

COO (Country of Origin):
RO
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links