Wurth Elektronik, 7.62mm Pitch, WR-TBL, 7 Way, Pluggable Terminal Block, Header, PCB Mount, Solder Termination,
- RS Stock No.:
- 191-1576
- Mfr. Part No.:
- 691313410007
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)**
€7.98
(exc. VAT)
€9.82
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | €1.596 | €7.98 |
10 - 45 | €1.408 | €7.04 |
50 - 95 | €1.322 | €6.61 |
100 + | €1.124 | €5.62 |
**price indicative
- RS Stock No.:
- 191-1576
- Mfr. Part No.:
- 691313410007
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Pluggable Terminal Block Type | Header | |
Number of Contacts | 7 | |
Pitch | 7.62mm | |
Series | WR-TBL | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | PCB Mount | |
Termination Method | Solder | |
Current Rating | 20.0A | |
Voltage Rating | 300.0 V | |
Contact Material | Brass | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Series WR-TBL | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Current Rating 20.0A | ||
Voltage Rating 300.0 V | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Related links
- Wurth Elektronik WR-TBL Pluggable Terminal Block PCB Mount
- Wurth Elektronik WR-TBL Pluggable Terminal Block PCB Mount, Solder
- Wurth Elektronik WR-TBL Pluggable Terminal Block PCB Mount
- Wurth Elektronik WR-TBL Pluggable Terminal Block PCB Mount
- Wurth Elektronik WR-TBL Pluggable Terminal Block PCB Mount
- Wurth Elektronik WR-TBL Pluggable Terminal Block PCB Mount
- Wurth Elektronik WR-TBL Pluggable Terminal Block PCB Mount
- Wurth Elektronik WR-TBL Pluggable Terminal Block PCB Mount