Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 17-Contact, 3.81 mm Pitch, 1 Row, 691322310017
- RS Stock No.:
- 191-1707
- Mfr. Part No.:
- 691322310017
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-1707
- Mfr. Part No.:
- 691322310017
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 17 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Depth | 10.5mm | |
| Width | 9.2mm | |
| Series | WR-TBL | |
| Length | 65.96mm | |
| Standards/Approvals | RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 17 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Depth 10.5mm | ||
Width 9.2mm | ||
Series WR-TBL | ||
Length 65.96mm | ||
Standards/Approvals RoHS, cULus | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310017
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500017
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691312510017
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691314520117
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691313510017
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500117
- Phoenix Contact FK-MCP 1.5/17-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817576
