Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 2 Row, 691328310006
- RS Stock No.:
- 191-1763
- Mfr. Part No.:
- 691328310006
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.005 | €10.01 | - |
| 10 - 48 | €4.42 | €8.84 | 11% |
| 50 + | €4.045 | €8.09 | 19% |
*price indicative
- RS Stock No.:
- 191-1763
- Mfr. Part No.:
- 691328310006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | cULus, RoHS | |
| Series | WR-TBL | |
| Depth | 20.7mm | |
| Length | 21.82mm | |
| Width | 26.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals cULus, RoHS | ||
Series WR-TBL | ||
Depth 20.7mm | ||
Length 21.82mm | ||
Width 26.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691328310006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356300006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691330300006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691329300006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691327310006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300006
