Wurth Elektronik 3434 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1-Row
- RS Stock No.:
- 191-1772
- Mfr. Part No.:
- 691343410002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)*
€5.93
(exc. VAT)
€7.294
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.965 | €5.93 |
| 10 - 48 | €2.62 | €5.24 |
| 50 + | €2.405 | €4.81 |
*price indicative
- RS Stock No.:
- 191-1772
- Mfr. Part No.:
- 691343410002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6 kV | |
| Depth | 12.6mm | |
| Standards/Approvals | RoHS | |
| Length | 20.02mm | |
| Width | 26.25 mm | |
| Series | 3434 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6 kV | ||
Depth 12.6mm | ||
Standards/Approvals RoHS | ||
Length 20.02mm | ||
Width 26.25 mm | ||
Series 3434 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3434 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3434 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3074 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3094 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
