Wurth Elektronik 3094 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 691309410002
- RS Stock No.:
- 191-6065
- Mfr. Part No.:
- 691309410002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 300 units)*
€324.30
(exc. VAT)
€399.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | €1.081 | €324.30 |
*price indicative
- RS Stock No.:
- 191-6065
- Mfr. Part No.:
- 691309410002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Width | 19mm | |
| Series | 3094 | |
| Length | 15.22mm | |
| Standards/Approvals | REACH, RoHS, cULus | |
| Depth | 8.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Width 19mm | ||
Series 3094 | ||
Length 15.22mm | ||
Standards/Approvals REACH, RoHS, cULus | ||
Depth 8.3mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3094 Series Pluggable Terminal Block 7.62 mm Pitch 691309410002
- Wurth Elektronik 3094 Series Pluggable Terminal Block 7.62 mm Pitch 691309410005
- Wurth Elektronik 3094 Series Pluggable Terminal Block 7.62 mm Pitch 691309410003
- Wurth Elektronik 3134 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3524 Series Pluggable Terminal Block 7.62 mm Pitch 691352410002
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch 691345410002
- Wurth Elektronik 3074 Series Pluggable Terminal Block 7.62 mm Pitch 691307400002
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400002
