Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 2 Row, 691328310008
- RS Stock No.:
- 191-1783
- Mfr. Part No.:
- 691328310008
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.60 |
| 10 + | €4.96 |
*price indicative
- RS Stock No.:
- 191-1783
- Mfr. Part No.:
- 691328310008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Length | 25.63mm | |
| Depth | 20.7mm | |
| Standards/Approvals | cULus, RoHS | |
| Series | WR-TBL | |
| Width | 26.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Length 25.63mm | ||
Depth 20.7mm | ||
Standards/Approvals cULus, RoHS | ||
Series WR-TBL | ||
Width 26.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691328310008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691348300008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691327310008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356300008B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691330300008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356310008B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691329300008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300008
