Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 21-Contact, 3.81 mm Pitch, 1 Row, 691322310021
- RS Stock No.:
- 191-1787
- Mfr. Part No.:
- 691322310021
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €6.30
View bulk pricing optionsSubtotal (1 unit)*
€5.42
(exc. VAT)
€6.67
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.42 | - |
| 10 - 49 | €4.79 | €6.30 |
| 50 + | €4.38 | €52.00 |
*price indicative
- RS Stock No.:
- 191-1787
- Mfr. Part No.:
- 691322310021
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 21 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, cULus | |
| Width | 9.2mm | |
| Series | WR-TBL | |
| Depth | 10.5mm | |
| Length | 81.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 21 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals RoHS, cULus | ||
Width 9.2mm | ||
Series WR-TBL | ||
Depth 10.5mm | ||
Length 81.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310021
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691321300021
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500021
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691313510021
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500121
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691312510021
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300021
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310016
