Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 691318700002
- RS Stock No.:
- 191-1877
- Mfr. Part No.:
- 691318700002
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-1877
- Mfr. Part No.:
- 691318700002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 12mm | |
| Series | WR-TBL | |
| Depth | 8.5mm | |
| Standards/Approvals | cULus, RoHS | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Width 12mm | ||
Series WR-TBL | ||
Depth 8.5mm | ||
Standards/Approvals cULus, RoHS | ||
Length 20mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700002B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691406710002B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720002B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700005B
