Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 691322110012
- RS Stock No.:
- 191-1885
- Mfr. Part No.:
- 691322110012
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €3.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.71
(exc. VAT)
€7.02
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.855 | €5.71 | - |
| 10 - 48 | €2.525 | €5.05 | €3.30 |
| 50 - 98 | €2.315 | €4.63 | €27.00 |
| 100 + | €2.02 | €4.04 | €83.50 |
*price indicative
- RS Stock No.:
- 191-1885
- Mfr. Part No.:
- 691322110012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, cULus | |
| Depth | 10.5mm | |
| Series | WR-TBL | |
| Length | 43.5mm | |
| Width | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals RoHS, cULus | ||
Depth 10.5mm | ||
Series WR-TBL | ||
Length 43.5mm | ||
Width 9.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691322110012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691321100012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691323100012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691304100002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691325110002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691304100006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691323100005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691321100007
