Wurth Elektronik 3435 Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 691343710012
- RS Stock No.:
- 191-2222
- Mfr. Part No.:
- 691343710012
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €13.20
View bulk pricing optionsSubtotal (1 unit)*
€11.46
(exc. VAT)
€14.10
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.46 | - |
| 10 + | €10.14 | €13.20 |
*price indicative
- RS Stock No.:
- 191-2222
- Mfr. Part No.:
- 691343710012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Series | 3435 | |
| Width | 18.2mm | |
| Length | 70mm | |
| Depth | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Series 3435 | ||
Width 18.2mm | ||
Length 70mm | ||
Depth 15.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5 mm Pitch 691343710012
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5 mm Pitch 691343710005
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5 mm Pitch 691343710003
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5 mm Pitch 691343710007
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5 mm Pitch 691343710002
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5 mm Pitch 691343710008
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5 mm Pitch 691343710006
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch 691343510005
