Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 691317710006
- RS Stock No.:
- 191-2472
- Mfr. Part No.:
- 691317710006
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €3.15
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.57 | €5.14 | - |
| 10 - 48 | €2.255 | €4.51 | €3.15 |
| 50 - 98 | €2.12 | €4.24 | €22.50 |
| 100 + | €1.80 | €3.60 | €77.00 |
*price indicative
- RS Stock No.:
- 191-2472
- Mfr. Part No.:
- 691317710006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 12.5mm | |
| Length | 40mm | |
| Standards/Approvals | cULus, RoHS | |
| Width | 12mm | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Depth 12.5mm | ||
Length 40mm | ||
Standards/Approvals cULus, RoHS | ||
Width 12mm | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691312710006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691311700006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700006
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720006B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691304100006
