Wurth Elektronik 3053 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 691305330007

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.356€6.78
10 - 45€1.198€5.99
50 - 95€1.118€5.59
100 - 295€0.956€4.78
300 +€0.868€4.34

*price indicative

Packaging Options:
RS Stock No.:
191-2540
Mfr. Part No.:
691305330007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

2.5kV

Width

7.2mm

Length

30.17mm

Series

3053

Depth

9.2mm

Standards/Approvals

cULus, REACH, RoHS

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy