Wurth Elektronik 3053 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 691305340004
- RS Stock No.:
- 191-2602
- Mfr. Part No.:
- 691305340004
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.052 | €5.26 | - |
| 10 - 45 | €0.932 | €4.66 | 11% |
| 50 - 95 | €0.866 | €4.33 | 17% |
| 100 - 295 | €0.74 | €3.70 | 29% |
| 300 + | €0.676 | €3.38 | 35% |
*price indicative
- RS Stock No.:
- 191-2602
- Mfr. Part No.:
- 691305340004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 2.5kV | |
| Length | 19mm | |
| Width | 9.2mm | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Series | 3053 | |
| Depth | 7.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 2.5kV | ||
Length 19mm | ||
Width 9.2mm | ||
Standards/Approvals cULus, REACH, RoHS | ||
Series 3053 | ||
Depth 7.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305340004
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305330004
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305330003
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305340003
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305340008
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305340012
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305330012
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305330005
