Wurth Elektronik 3043 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691304330006
- RS Stock No.:
- 191-2773
- Mfr. Part No.:
- 691304330006
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 2 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €7.66 | - |
| 2 - 9 | €6.76 | €1.80 |
| 10 + | €6.20 | €14.60 |
*price indicative
- RS Stock No.:
- 191-2773
- Mfr. Part No.:
- 691304330006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Series | 3043 | |
| Width | 21.1mm | |
| Standards/Approvals | RoHS, REACH, cULus | |
| Depth | 7.8mm | |
| Length | 23.26mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Series 3043 | ||
Width 21.1mm | ||
Standards/Approvals RoHS, REACH, cULus | ||
Depth 7.8mm | ||
Length 23.26mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch 691304330006
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch 691304330004
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch 691304330008
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch 691304330005
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch 691304330003
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch 691304330002
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch 691304330012
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch 691304330007
