Wurth Elektronik 3051 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 691305140007
- RS Stock No.:
- 191-2939
- Mfr. Part No.:
- 691305140007
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-2939
- Mfr. Part No.:
- 691305140007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Length | 28mm | |
| Series | 3051 | |
| Depth | 7.2mm | |
| Standards/Approvals | RoHS, REACH, cULus | |
| Width | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Length 28mm | ||
Series 3051 | ||
Depth 7.2mm | ||
Standards/Approvals RoHS, REACH, cULus | ||
Width 9.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140007
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305130007
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140006
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140002
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140003
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305130006
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305130003
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140004
