Wurth Elektronik 3455 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1-Row
- RS Stock No.:
- 191-5324
- Mfr. Part No.:
- 691345510002
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-5324
- Mfr. Part No.:
- 691345510002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.205mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6 kV | |
| Series | 3455 | |
| Width | 26 mm | |
| Standards/Approvals | No | |
| Depth | 12.6mm | |
| Length | 20.26mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.205mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6 kV | ||
Series 3455 | ||
Width 26 mm | ||
Standards/Approvals No | ||
Depth 12.6mm | ||
Length 20.26mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
