Wurth Elektronik 3455 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1-Row
- RS Stock No.:
- 191-5327
- Mfr. Part No.:
- 691345510005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 60 units)*
€303.84
(exc. VAT)
€373.74
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 180 | €5.064 | €303.84 |
| 240 + | €4.654 | €279.24 |
*price indicative
- RS Stock No.:
- 191-5327
- Mfr. Part No.:
- 691345510005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6 kV | |
| Series | 3455 | |
| Standards/Approvals | RoHS | |
| Width | 26 mm | |
| Length | 35.5mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6 kV | ||
Series 3455 | ||
Standards/Approvals RoHS | ||
Width 26 mm | ||
Length 35.5mm | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3075 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
