Wurth Elektronik 353 Series Pluggable Terminal Block, 24-Contact, 5.08 mm Pitch, 1 Row, 691353500024
- RS Stock No.:
- 191-5438
- Mfr. Part No.:
- 691353500024
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 80 more to save €134.24
View bulk pricing optionsSubtotal (1 box of 16 units)*
€331.39
(exc. VAT)
€407.62
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 16 - 64 | €20.712 | €331.39 | - |
| 80 + | €19.034 | €304.54 | €134.24 |
*price indicative
- RS Stock No.:
- 191-5438
- Mfr. Part No.:
- 691353500024
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 24 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.129mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Series | 353 | |
| Length | 121.92mm | |
| Depth | 24.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 24 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.129mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
Series 353 | ||
Length 121.92mm | ||
Depth 24.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch 691353500024
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch 691353500002
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch 691353500016
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch 691353500011
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch 691353500018
