Wurth Elektronik 361 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 691361300016

Get a bulk buy discount

Add 240 more to save €180.00

View bulk pricing options

Subtotal (1 box of 60 units)*

€555.84

(exc. VAT)

€683.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
60 - 180€9.264€555.84-
240 +€8.514€510.84€180.00

*price indicative

RS Stock No.:
191-5476
Mfr. Part No.:
691361300016
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

16

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.129mm²

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Series

361

Standards/Approvals

RoHS

Width

15.8mm

Depth

11.1mm

Length

60.96mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy