Wurth Elektronik 3631 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 691363110012
- RS Stock No.:
- 191-5489
- Mfr. Part No.:
- 691363110012
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-5489
- Mfr. Part No.:
- 691363110012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Series | 3631 | |
| Depth | 19.3mm | |
| Length | 42mm | |
| Width | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Series 3631 | ||
Depth 19.3mm | ||
Length 42mm | ||
Width 10.4mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110012
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110006
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110003
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110002
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110004
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110005
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110007
