Wurth Elektronik 3641 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 691364100004
- RS Stock No.:
- 191-5500
- Mfr. Part No.:
- 691364100004
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 300 units)*
€741.60
(exc. VAT)
€912.30
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | €2.472 | €741.60 |
*price indicative
- RS Stock No.:
- 191-5500
- Mfr. Part No.:
- 691364100004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.129mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Length | 24.4mm | |
| Series | 3641 | |
| Width | 15.8mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.129mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Length 24.4mm | ||
Series 3641 | ||
Width 15.8mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100004
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100003
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100008
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100005
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100007
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100012
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691353500010
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100006
