Wurth Elektronik 3671 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 691367110003

Bulk discount available
View bulk pricing options

Subtotal (1 box of 240 units)*

€573.12

(exc. VAT)

€704.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
240 - 240€2.388€573.12
480 +€2.183€523.92

*price indicative

RS Stock No.:
191-5551
Mfr. Part No.:
691367110003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.129mm²

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

2.5kV

Standards/Approvals

RoHS

Width

10.4mm

Series

3671

Depth

19.3mm

Length

20.1mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy