Wurth Elektronik, 3.81mm Pitch, 3673, 12 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-5567
Mfr. Part No.:
691367310012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Plug

Number of Contacts

12

Pitch

3.81mm

Series

3673

Number of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10A

Voltage Rating

1.6 kV, 2.5 kV, 300 V ac

Colour

Green

Material

Nylon 66

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links