Wurth Elektronik, 5mm Pitch, 369B, 12 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, 691369700012B
- RS Stock No.:
- 191-5579
- Mfr. Part No.:
- 691369700012B
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5579
- Mfr. Part No.:
- 691369700012B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Series | 369B | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | Cable Mount | |
| Current Rating | 16A | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Colour | Grey | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Series 369B | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type Cable Mount | ||
Current Rating 16A | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Colour Grey | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 369B Horizontal Plug 691369700012B
- Wurth Elektronik 3447 Horizontal Plug Solder Termination,
- WAGO 232 Horizontal Pin Header Wire Termination,
- Wurth Elektronik 3435 Horizontal Plug Solder
- Wurth Elektronik 3673 Horizontal Plug Screw
- Wurth Elektronik 3444 Horizontal Plug Solder
- Wurth Elektronik 370B Horizontal Header Solder Termination,
- Wurth Elektronik 7013 Horizontal Header Solder
