WAGO, 5mm Pitch, 232, 12 Way, Horizontal, Pluggable Terminal Block, Pin Header, DIN Rail Mount, Wire Termination,
- RS Stock No.:
- 278-1495
- Mfr. Part No.:
- 232-512/007-000
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1495
- Mfr. Part No.:
- 232-512/007-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pluggable Terminal Block Type | Pin Header | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Series | 232 | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | DIN Rail Mount | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pluggable Terminal Block Type Pin Header | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Series 232 | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type DIN Rail Mount | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The WAGO double pin header with DIN-35 rail mounting allow MCS female connectors fitted with wire harness or cable assembly to be plugged together.
Flammability class per UL94 V0
Contact material electrolytic copper
Contact material electrolytic copper
Related links
- WAGO 232 Horizontal Pin Header Wire Termination,
- WAGO 232 Horizontal Pin Header Wire Termination,
- WAGO 232 Horizontal Pin Header Wire Termination,
- WAGO 232 Horizontal Pin Header Wire Termination,
- WAGO 232 Horizontal Pin Header Wire Termination,
- WAGO 232 Horizontal Pin Header Wire Termination,
- WAGO 232 Horizontal Pin Header Wire Termination,
- WAGO 232 Horizontal Pin Header Wire Termination,
