Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 691371700008B
- RS Stock No.:
- 191-5596
- Mfr. Part No.:
- 691371700008B
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 200 more to save €78.80
View bulk pricing optionsSubtotal (1 box of 50 units)*
€81.00
(exc. VAT)
€99.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 150 | €1.62 | €81.00 | - |
| 200 + | €1.226 | €61.30 | €78.80 |
*price indicative
- RS Stock No.:
- 191-5596
- Mfr. Part No.:
- 691371700008B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Solder | |
| Voltage | 2kV | |
| Series | WR-TBL | |
| Width | 8.5mm | |
| Depth | 12mm | |
| Standards/Approvals | cULus, RoHS | |
| Length | 43.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Solder | ||
Voltage 2kV | ||
Series WR-TBL | ||
Width 8.5mm | ||
Depth 12mm | ||
Standards/Approvals cULus, RoHS | ||
Length 43.4mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700008B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691318400008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691317410008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691325110008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691323100008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691327310008
