Wurth Elektronik 373B Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 691373500007B
- RS Stock No.:
- 191-5601
- Mfr. Part No.:
- 691373500007B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€228.60
(exc. VAT)
€281.20
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 150 | €4.572 | €228.60 |
| 200 + | €3.461 | €173.05 |
*price indicative
- RS Stock No.:
- 191-5601
- Mfr. Part No.:
- 691373500007B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V ac | |
| Width | 14.9mm | |
| Depth | 27.1mm | |
| Series | 373B | |
| Length | 35.56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.205mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V ac | ||
Width 14.9mm | ||
Depth 27.1mm | ||
Series 373B | ||
Length 35.56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch 691373500007B
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch 691373500009B
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch 691373500002B
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch 691373500011B
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch 691373500005B
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch 691373500010B
