Wurth Elektronik 382 Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, 1 Row, 691382030007

Subtotal (1 bag of 380 units)*

€556.32

(exc. VAT)

€684.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
380 +€1.464€556.32

*price indicative

RS Stock No.:
191-5945
Mfr. Part No.:
691382030007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

2.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1kV

Depth

10.1mm

Standards/Approvals

RoHS, REACH, cULus

Length

29.5mm

Width

8.1mm

Series

382

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy