Wurth Elektronik 3073 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691307300012
- RS Stock No.:
- 191-6027
- Mfr. Part No.:
- 691307300012
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 360 more to save €61.92
View bulk pricing optionsSubtotal (1 bag of 120 units)*
€429.12
(exc. VAT)
€527.76
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 120 - 240 | €3.576 | €429.12 | - |
| 360 + | €3.404 | €408.48 | €61.92 |
*price indicative
- RS Stock No.:
- 191-6027
- Mfr. Part No.:
- 691307300012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Length | 46.51mm | |
| Depth | 14.5mm | |
| Standards/Approvals | REACH, RoHS, cULus | |
| Width | 6.8mm | |
| Series | 3073 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Length 46.51mm | ||
Depth 14.5mm | ||
Standards/Approvals REACH, RoHS, cULus | ||
Width 6.8mm | ||
Series 3073 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3073 Series Pluggable Terminal Block 3.81 mm Pitch 691307300012
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300012
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356300012B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691701310012B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356310012B
