Wurth Elektronik 3075 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 691307500007

Bulk discount available
View bulk pricing options

Subtotal (130 units, in bags of 130)*

€617.76

(exc. VAT)

€759.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
130 - 260€4.752€617.76
390 +€4.524€588.12

*price indicative

RS Stock No.:
191-6044
Mfr. Part No.:
691307500007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Width

8.5mm

Standards/Approvals

cULus, REACH, RoHS

Depth

19mm

Length

37.48mm

Series

3075

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy