Wurth Elektronik 3083 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 691308330003
- RS Stock No.:
- 191-6048
- Mfr. Part No.:
- 691308330003
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 300 units)*
€493.20
(exc. VAT)
€606.60
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | €1.644 | €493.20 |
*price indicative
- RS Stock No.:
- 191-6048
- Mfr. Part No.:
- 691308330003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3083 | |
| Standards/Approvals | cULus, RoHS, REACH | |
| Length | 21.82mm | |
| Width | 6.8mm | |
| Depth | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3083 | ||
Standards/Approvals cULus, RoHS, REACH | ||
Length 21.82mm | ||
Width 6.8mm | ||
Depth 14.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch 691308330003
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch 691308330006
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch 691308330005
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch 691308330002
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch 691308330004
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch 691308330012
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305330003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310003
