Wurth Elektronik 3447 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 691344710005
- RS Stock No.:
- 191-6239
- Mfr. Part No.:
- 691344710005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.73 | €9.46 |
| 10 - 48 | €4.18 | €8.36 |
| 50 + | €3.815 | €7.63 |
*price indicative
- RS Stock No.:
- 191-6239
- Mfr. Part No.:
- 691344710005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3447 | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Length | 25mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3447 | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
Length 25mm | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710005
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710007
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710003
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710008
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710004
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710002
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3127 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
