Wurth Elektronik 351 Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 691351500014
- RS Stock No.:
- 191-6266
- Mfr. Part No.:
- 691351500014
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.70
(exc. VAT)
€8.24
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.70 |
| 10 + | €5.93 |
*price indicative
- RS Stock No.:
- 191-6266
- Mfr. Part No.:
- 691351500014
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Width | 15.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.2mm | |
| Length | 71.12mm | |
| Series | 351 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Width 15.1mm | ||
Standards/Approvals RoHS | ||
Depth 18.2mm | ||
Length 71.12mm | ||
Series 351 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch 691351500014
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch 691351500007
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch 691351500018
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch 691351500002
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch 691351500021
