Wurth Elektronik 352 Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 691352510014

Get a bulk buy discount

Add 10 more to save €9.60

View bulk pricing options

Subtotal (1 unit)*

€8.41

(exc. VAT)

€10.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.41-
10 +€7.45€9.60

*price indicative

Packaging Options:
RS Stock No.:
191-6272
Mfr. Part No.:
691352510014
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

5.08mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Length

71.12mm

Width

12.6mm

Series

352

Standards/Approvals

RoHS

Depth

26mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy