Wurth Elektronik 352 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1-Row

Bulk discount available

Subtotal (1 unit)*

€10.51

(exc. VAT)

€12.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€10.51
10 +€9.29

*price indicative

Packaging Options:
RS Stock No.:
191-6317
Mfr. Part No.:
691352510016
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

16

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

12 AWG

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

1.6 kV

Depth

26mm

Width

12.6 mm

Length

81.28mm

Series

352

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links