Wurth Elektronik 3485 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 691348500008
- RS Stock No.:
- 191-6353
- Mfr. Part No.:
- 691348500008
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.02
(exc. VAT)
€12.32
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.02 |
| 10 - 49 | €8.84 |
| 50 + | €8.09 |
*price indicative
- RS Stock No.:
- 191-6353
- Mfr. Part No.:
- 691348500008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Length | 42.14mm | |
| Standards/Approvals | No | |
| Width | 19.2mm | |
| Series | 3485 | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Length 42.14mm | ||
Standards/Approvals No | ||
Width 19.2mm | ||
Series 3485 | ||
Depth 15mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch 691348500002
