Wurth Elektronik 361 Series Pluggable Terminal Block, 22-Contact, 3.81 mm Pitch, 1 Row, 691361300022
- RS Stock No.:
- 191-6548
- Mfr. Part No.:
- 691361300022
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-6548
- Mfr. Part No.:
- 691361300022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 22 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 361 | |
| Standards/Approvals | RoHS | |
| Length | 83.82mm | |
| Width | 15.8mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 22 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 361 | ||
Standards/Approvals RoHS | ||
Length 83.82mm | ||
Width 15.8mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300022
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300005
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300006
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300024
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300023
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300011
