Wurth Elektronik 3611 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 691361100012
- RS Stock No.:
- 191-6646
- Mfr. Part No.:
- 691361100012
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €8.10
View bulk pricing optionsSubtotal (1 unit)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.91 | - |
| 10 - 49 | €6.10 | €8.10 |
| 50 + | €5.57 | €67.00 |
*price indicative
- RS Stock No.:
- 191-6646
- Mfr. Part No.:
- 691361100012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Depth | 11.1mm | |
| Length | 42mm | |
| Series | 3611 | |
| Standards/Approvals | RoHS | |
| Width | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Depth 11.1mm | ||
Length 42mm | ||
Series 3611 | ||
Standards/Approvals RoHS | ||
Width 15.8mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100012
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100007
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100002
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100006
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100003
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100004
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100008
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100005
