Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 691371700006B
- RS Stock No.:
- 191-7402
- Mfr. Part No.:
- 691371700006B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.344 | €6.72 |
| 10 + | €1.202 | €6.01 |
*price indicative
- RS Stock No.:
- 191-7402
- Mfr. Part No.:
- 691371700006B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | White | |
| Voltage | 2kV | |
| Depth | 12mm | |
| Length | 33.4mm | |
| Series | WR-TBL | |
| Width | 8.5mm | |
| Standards/Approvals | cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour White | ||
Voltage 2kV | ||
Depth 12mm | ||
Length 33.4mm | ||
Series WR-TBL | ||
Width 8.5mm | ||
Standards/Approvals cULus, RoHS | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691312710006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691311700006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700006
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720006B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691304100006
