Wurth Elektronik 369B Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 691369700006B

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.71

(exc. VAT)

€7.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.71
10 +€5.57

*price indicative

Packaging Options:
RS Stock No.:
191-7488
Mfr. Part No.:
691369700006B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

16A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.081mm²

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Grey

Voltage

2.5kV

Depth

26.5mm

Length

31.5mm

Series

369B

Standards/Approvals

RoHS

Width

14.6mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy