Wurth Elektronik 3663 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 691366310002
- RS Stock No.:
- 191-7550
- Mfr. Part No.:
- 691366310002
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-7550
- Mfr. Part No.:
- 691366310002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 2.5kV | |
| Length | 7.62mm | |
| Standards/Approvals | No | |
| Width | 10.4mm | |
| Series | 3663 | |
| Depth | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 2.5kV | ||
Length 7.62mm | ||
Standards/Approvals No | ||
Width 10.4mm | ||
Series 3663 | ||
Depth 19.1mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310003
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310007
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310006
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310008
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310005
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310004
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310012
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch 691304330002
