Wurth Elektronik 3093 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 691309310002
- RS Stock No.:
- 191-9171
- Mfr. Part No.:
- 691309310002
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save €2.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
Temporarily out of stock
- 785 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.964 | €4.82 | - |
| 25 - 95 | €0.852 | €4.26 | €2.80 |
| 100 - 195 | €0.80 | €4.00 | €16.40 |
| 200 + | €0.68 | €3.40 | €56.80 |
*price indicative
- RS Stock No.:
- 191-9171
- Mfr. Part No.:
- 691309310002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Depth | 6.6mm | |
| Series | 3093 | |
| Length | 8.41mm | |
| Width | 14.5mm | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Depth 6.6mm | ||
Series 3093 | ||
Length 8.41mm | ||
Width 14.5mm | ||
Standards/Approvals cULus, REACH, RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310002
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310006
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310004
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310007
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310005
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310008
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310012
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310003
