TE Connectivity Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1-2350398-0

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€11.67

(exc. VAT)

€14.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 18 November 2026
  • Plus 32 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.67-
10 - 19€10.2512%
20 - 49€8.8424%
50 - 99€7.8033%
100 +€7.2537%

*price indicative

RS Stock No.:
195-1938
Mfr. Part No.:
1-2350398-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Phosphor Bronze

Minimum Wire Size mm²

0.05mm²

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Spring

Colour

Green

Voltage

150V ac

Length

35.7mm

Width

7.7mm

Standards/Approvals

RoHS

Depth

14.3mm

Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TE’s Terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.

TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy