TE Connectivity Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 2350397-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-1995
Mfr. Part No.:
2350397-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Brass

Minimum Wire Size mm²

0.13mm²

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Spring

Colour

Green

Voltage

300V ac

Width

15mm

Standards/Approvals

RoHS

Depth

16.1mm

Length

40mm

Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TE’s Terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.

TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy