Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 7-Contact, 5.2 mm Pitch, 1 Row, 3211286
- RS Stock No.:
- 201-4870
- Mfr. Part No.:
- 3211286
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€162.88
(exc. VAT)
€200.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €162.88 | €6.515 |
*price indicative
- RS Stock No.:
- 201-4870
- Mfr. Part No.:
- 3211286
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 800V | |
| Length | 16mm | |
| Depth | 41.2mm | |
| Series | Combi Pluggable Solutions | |
| Standards/Approvals | RoHS | |
| Width | 36.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 800V | ||
Length 16mm | ||
Depth 41.2mm | ||
Series Combi Pluggable Solutions | ||
Standards/Approvals RoHS | ||
Width 36.4mm | ||
The Phoenix contact plug has a push-in connection method and wire size 26 - 12.
Push-in connection method
Nom. Voltage 800 V
Nom. Current 24 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3209921
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043190
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211285
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3041105
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211291
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3045525
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3045509
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211276
