Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 3212550
- RS Stock No.:
- 201-5557
- Mfr. Part No.:
- 3212550
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€253.54
(exc. VAT)
€311.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.54 | €5.071 |
*price indicative
- RS Stock No.:
- 201-5557
- Mfr. Part No.:
- 3212550
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue, Grey, Green, Yellow | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Length | 16.5mm | |
| Depth | 31.3mm | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Series | Combi Pluggable Solutions | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue, Grey, Green, Yellow | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Length 16.5mm | ||
Depth 31.3mm | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Series Combi Pluggable Solutions | ||
The Phoenix contact plug has a push-in connection method and wire size 26 - 14.
Push-in connection method
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3.5 mm Pitch 3212510
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3.5 mm Pitch 3212581
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3.5 mm Pitch 3212696
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211284
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3209905
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3042887
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3051072
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3051043
